Schneider Electric, 16A Mocha 1 Gang Plug Socket D-Life Indoor, Type E - French

Subtotal (1 unit)*

$121.41

(exc. GST)

$133.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.41

*price indicative

RS Stock No.:
110-230
Mfr. Part No.:
MTN2500-6052
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Number of Gangs

1

Colour

Mocha

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Type E - French

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

IP Rating

IP20

Finish

Gloss

Screwed/Screwless

Screwless

Range

Merten

Series

D-Life

Standards/Approvals

RoHS, REACH, WEEE, CHINA RoHS, EU RoHS

Terminal Type

Screwless

COO (Country of Origin):
DE
The Schneider Electric Socket-outlet offers 2P + E configuration with screw less terminals and a glossy mocca finish. It is part of the Merten System Design, providing reliability and style in one package.

Flush mounting design for seamless installation

Shuttered socket for added safety

IP20 degree of protection for durability

Compliant with Reach and RoHS regulations for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy