Clipsal Electrical Grey 2 Gang Plug Socket 56
- RS Stock No.:
- 231-3164
- Mfr. Part No.:
- 56/32-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$199.41
(exc. GST)
$219.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.41 |
*price indicative
- RS Stock No.:
- 231-3164
- Mfr. Part No.:
- 56/32-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | ABS | |
| Finish | Bare | |
| Screwed/Screwless | By Screwing | |
| Overall Width | 101mm | |
| Overall Depth | 77mm | |
| Range | Clipsal-56 Series | |
| Overall Height | 107mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Series | 56 | |
| Faceplate Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Grey | ||
Mount Type Surface | ||
Material ABS | ||
Finish Bare | ||
Screwed/Screwless By Screwing | ||
Overall Width 101mm | ||
Overall Depth 77mm | ||
Range Clipsal-56 Series | ||
Overall Height 107mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Series 56 | ||
Faceplate Depth 77mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 series component type Socket accessory.
Green Premium product
Mercury free
Related links
- Clipsal Electrical 56 White 2 Gang Plug Socket
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 110 mm 145mm 110 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 1 Gangs 102 mm 102mm 63 mm
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical 56 Grey Matt Polycarbonate Back Box Surface Mount, 2 Gangs 107 mm 101mm 77 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 140 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall Mount, 2 Gangs 110 mm 145mm 110 mm
