Clipsal Electrical 56 Grey Matt PVC Back Box, IP66, Surface Mount, 2 Gangs 198 mm 102mm 140 mm
- RS Stock No.:
- 213-8317
- Mfr. Part No.:
- 56DB2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$248.14
(exc. GST)
$272.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.14 |
*price indicative
- RS Stock No.:
- 213-8317
- Mfr. Part No.:
- 56DB2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 140mm | |
| Material | PVC | |
| Series | 56 | |
| Earth Terminal | No | |
| Width | 102mm | |
| Colour | Grey | |
| Finish | Matt | |
| IP Rating | IP66 | |
| Knockout | No | |
| Fixing Standard | No | |
| Standards/Approvals | AS 3100 | |
| Range | Clipsal-56 Series | |
| Mount Type | Surface | |
| Height | 198mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 140mm | ||
Material PVC | ||
Series 56 | ||
Earth Terminal No | ||
Width 102mm | ||
Colour Grey | ||
Finish Matt | ||
IP Rating IP66 | ||
Knockout No | ||
Fixing Standard No | ||
Standards/Approvals AS 3100 | ||
Range Clipsal-56 Series | ||
Mount Type Surface | ||
Height 198mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical adaptable enclosure has polycarbonate housing. For device mounting surface mounting is used.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Related links
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 40 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 100 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall Mount, 2 Gangs 198 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 198 mm 198mm 140 mm
- Clipsal Electrical 56 Dark Grey Matt Polyvinyl Chloride Back Box Wall Mount, 2 Gangs 198 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall Mount, 6 Gangs 198 mm 294mm 140 mm
- Clipsal Electrical 56 White Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 63 mm
