Clipsal Electrical White 2 Gang Plug Socket 56
- RS Stock No.:
- 231-3165
- Mfr. Part No.:
- 56/32LE-RW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$161.73
(exc. GST)
$177.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.73 |
*price indicative
- RS Stock No.:
- 231-3165
- Mfr. Part No.:
- 56/32LE-RW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Mount Type | Surface | |
| Material | Polycarbonate | |
| Finish | Bare | |
| Screwed/Screwless | Screwed | |
| Range | Clipsal-56 Series | |
| Overall Depth | 39mm | |
| Overall Height | 107mm | |
| Overall Width | 101mm | |
| Series | 56 | |
| Standards/Approvals | IP66 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Mount Type Surface | ||
Material Polycarbonate | ||
Finish Bare | ||
Screwed/Screwless Screwed | ||
Range Clipsal-56 Series | ||
Overall Depth 39mm | ||
Overall Height 107mm | ||
Overall Width 101mm | ||
Series 56 | ||
Standards/Approvals IP66 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 series component type Socket accessory.
Green Premium product
Mercury free
Related links
- Clipsal Electrical 56 Grey 2 Gang Plug Socket
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical XW White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
