RS Better World
Clipsal Electrical, Rated At 20A, 500V IP66 Chemical Grey, Surface Mount Socket Outlet, 3P+N+PE, 56
- RS Stock No.:
- 215-0459
- Mfr. Part No.:
- 56SO520-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$291.04
(exc. GST)
$320.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 215-0459
- Mfr. Part No.:
- 56SO520-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 20A | |
| Product Type | Socket Outlet | |
| Switched | No | |
| Number of Sockets | 1 | |
| Pole Configuration | 3P+N+PE | |
| Socket Type | Type R | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | ABS | |
| IP Rating | IP66 | |
| Series | 56 | |
| Height | 107mm | |
| Standards/Approvals | AS/NZS 3112 | |
| Width | 101mm | |
| Depth | 102mm | |
| Range | Clipsal-56 Series | |
| Colour | Chemical Grey | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 20A | ||
Product Type Socket Outlet | ||
Switched No | ||
Number of Sockets 1 | ||
Pole Configuration 3P+N+PE | ||
Socket Type Type R | ||
Voltage 500V | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material ABS | ||
IP Rating IP66 | ||
Series 56 | ||
Height 107mm | ||
Standards/Approvals AS/NZS 3112 | ||
Width 101mm | ||
Depth 102mm | ||
Range Clipsal-56 Series | ||
Colour Chemical Grey | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical indusrial socket offer maximum impact resistance making them heavy duty and reliable in harsh environments. Each socket in this range features a clear or transparent hose-proof flap and a snap catch latch, this allows the voltage ra
Option to combine sockets with RCD or MCB protection
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Related links
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 32A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
