Subtotal (1 unit)*
$26.61
(exc. GST)
$29.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.61 |
*price indicative
- RS Stock No.:
- 845-495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fused Spur | |
| Colour | Grey, White | |
| Switched | Yes | |
| Current Rating | 13A | |
| IP Rating | IP20 | |
| Minimum Box Depth | 40mm | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 42mm | |
| Overall Width | 80mm | |
| Overall Height | 80mm | |
| Standards/Approvals | BS 1363-4 | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fused Spur | ||
Colour Grey, White | ||
Switched Yes | ||
Current Rating 13A | ||
IP Rating IP20 | ||
Minimum Box Depth 40mm | ||
Screwed/Screwless Screwed | ||
Overall Depth 42mm | ||
Overall Width 80mm | ||
Overall Height 80mm | ||
Standards/Approvals BS 1363-4 | ||
Series RS PRO | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Fused Spurs is a reliable solution designed for ensuring safe electrical connections in various installations, featuring a robust and switched design for enhanced control over power usage.
Switched feature provides control over power connections
Double pole design enhances safety by isolating live and neutral
Includes a 13A fused rating for reliable performance
