Siemens, 16A 1 Gang Electrical Socket 5UB19 Indoor, Schuko

Subtotal (1 unit)*

$48.18

(exc. GST)

$53.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.18

*price indicative

RS Stock No.:
610-989
Mfr. Part No.:
5UB1927
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Neon Indicator

No

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Carbon Fibre

Screwed/Screwless

Screw

Overall Depth

45mm

Overall Width

70mm

Overall Height

70mm

Range

DELTA

Series

5UB19

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet is designed to meet the highest standards of safety and reliability for various applications. It features a sleek carbon metallic finish that combines elegance with functionality, making it a perfect addition to any modern space. With a compact design that measures 55x55 mm, this socket outlet is particularly suitable for flush mounting, allowing for a neat and unobtrusive installation. The innovative screwless connection terminals with spring flap technology make wiring straightforward, ensuring a solid and secure connection. Its robust thermoplastic structure guarantees durability, while the IP20 protection class provides adequate safeguarding against dust and moisture. Ideal for both residential and commercial environments, this socket outlet doesn't just connect; it enhances your space.

Screwless connection terminals ensure quick and easy installation

Compact dimensions enable seamless integration into various wall surfaces

Carbon metallic finish adds a touch of sophistication to any decor

Thermoplastic construction offers exceptional durability and resistance

Designed for standard and demanding environments ensuring versatile use

Increased touch protection enhances safety for users

Flush mounting capability keeps installations tidy and discreet

Labeling field absence aids in minimalist design preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy