Siemens, 16A Silver 1 Gang Electrical Socket 5UB14 Indoor, Schuko

Subtotal (1 unit)*

$38.58

(exc. GST)

$42.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.58

*price indicative

RS Stock No.:
610-881
Mfr. Part No.:
5UB1465
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Silver

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Silver

Screwed/Screwless

Screwless

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Range

DELTA

Series

5UB14

Standards/Approvals

VDE 620

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens socket outlet is a versatile and reliable addition to any electrical installation. Designed with a sleek silver finish, it not only enhances the aesthetic appeal of your spaces but also provides exceptional functionality. This socket outlet accommodates various needs with its robust thermoplastic construction, ensuring durability and safety. It features screwless connection terminals that facilitate easier and faster installation while increasing touch protection for added user safety. The central plate design offers a minimalist look, making it perfect for modern interiors. With a protection class of IP20, it guarantees optimal performance in standard environments while maintaining an operational current rated at 16 A. Whether for residential or commercial settings, this socket outlet is an ideal choice for reliable power access.

Screwless connection terminals enhance installation efficiency

Minimalist design seamlessly integrates into contemporary interiors

Constructed from durable thermoplastic for long-lasting use

Designed for safety with increased touch protection

IP20 protection class ensures suitability for indoor environments

Operational current rated at 16 A supports heavy-duty applications

Surface processing lends a sleek finish while resisting wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy