Siemens, 16A White 1 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-986
- Mfr. Part No.:
- 5UB1906
- Brand:
- Siemens
Subtotal (1 unit)*
$89.98
(exc. GST)
$98.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.98 |
*price indicative
- RS Stock No.:
- 610-986
- Mfr. Part No.:
- 5UB1906
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB19 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Series 5UB19 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens electrical white SCHUKO socket outlet embodies both functionality and advanced safety features, making it an essential addition to any modern electrical setup. Its elegant screwless design seamlessly integrates into various interiors, while its increased touch protection ensures user safety, meeting stringent standards. With a robust thermoplastic construction, it offers exceptional durability against wear and tear, making it perfect for both residential and commercial environments. Designed to support a rated operating voltage of 250 V and with a rated current of 16 A, this socket outlet is tailored to handle everyday power needs with reliability. Whether you require it for office equipment or household appliances, this product promises to maintain performance without compromise.
Screwless design facilitates easy installation and a clean aesthetic
Increased touch protection enhances safety for users
Constructed from durable thermoplastic for long-lasting use
Designed for use under severe conditions ensuring reliability in tough environments
Fixes securely with claw and screw for added stability
Halogen-free materials support eco-friendly installations
Integrated hinged lid offers additional protection when not in use
The flush mounting method allows for seamless integration into walls
Related links
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 1 Gang Electrical Socket Schuko
- Siemens 5UB19 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
