Siemens, 16A 1 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-844
- Mfr. Part No.:
- 5UB1923
- Brand:
- Siemens
Subtotal (1 unit)*
$37.51
(exc. GST)
$41.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.51 |
*price indicative
- RS Stock No.:
- 610-844
- Mfr. Part No.:
- 5UB1923
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Carbon Fibre | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB19 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Carbon Fibre | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Series 5UB19 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is designed for efficiency and safety, integrating seamlessly into modern environments. Crafted from high-quality thermoplastic, its carbon metallic finish not only enhances aesthetic appeal but also ensures durability. With no special current supply design, this socket is well-suited for a range of applications, providing reliable power in diverse conditions. The clever screwless connection terminals simplify installation, while an integrated labeling field facilitates easy identification. The flush mounting capability allows for a sleek, unobtrusive appearance, making it ideal for residential and commercial spaces alike. This socket outlet meets rigorous VDE safety standards, promising ease of use and peace of mind for all your electrical demands.
The thermoplastic material ensures long-lasting performance in various conditions
Screwless terminal connections allow for hassle-free installation and maintenance
Flush mounting design provides a clean and modern look to any space
IP20 protection class guarantees safety from solid objects over 12mm
Halogen-free construction promotes environmental sustainability
The 55 x 55 mm central plate design complements contemporary interiors
Increased touch protection adds an extra layer of safety for users
The socket is designed without a lockable feature for easy access
Related links
- Siemens 5UB19 1 Gang Electrical Socket Schuko
- Siemens 5UB19 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Silver 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
