Siemens, 16A White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-981
- Mfr. Part No.:
- 5UB1844
- Brand:
- Siemens
Subtotal (1 unit)*
$53.32
(exc. GST)
$58.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.32 |
*price indicative
- RS Stock No.:
- 610-981
- Mfr. Part No.:
- 5UB1844
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet combines modern aesthetics with practical functionality, designed for seamless integration into any environment. With its sleek titanium white finish and compact dimensions, it provides an elegant solution for powering your devices while ensuring safety and reliability. Engineered with quality thermoplastic materials, this product not only meets rigorous standards but also offers ease of installation through its flush mounting design. The integrated functional lighting enhances visibility, making it suitable for use in various settings—from homes to commercial spaces. This socket outlet is tailored to accommodate the needs of both residential and professional users, promising long-lasting performance and a pleasing appearance.
The product features an integrated functional light source for enhanced usability
Its surface is processed to ensure a durable and stylish finish
This solution is halogen-free promoting environmental sustainability
The design includes a fixed claw and screw mounting method for secure installation
It supports a standard operational current of 16 A catering to a variety of appliances
The overall size facilitates a compact fit in any standard electrical setup
The product's safety specifications comply with the VDE standard for socket outlets
Related links
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
