Siemens, 16A Off-White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-934
- Mfr. Part No.:
- 5UB1844-1
- Brand:
- Siemens
Subtotal (1 unit)*
$66.77
(exc. GST)
$73.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.77 |
*price indicative
- RS Stock No.:
- 610-934
- Mfr. Part No.:
- 5UB1844-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| Finish | Off-White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
Finish Off-White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet combines functionality with an elegant design, making it the perfect addition to any modern space. This platinum metallic socket outlet is thoughtfully engineered to handle operating voltages of up to 250 V, ensuring reliable power distribution for your devices. With a focus on safety and aesthetic appeal, its 68 x 68 mm display cover plate is not only stylish but also practical, fitting seamlessly into various interior designs. Additionally, its thermoplastic material ensures durability while maintaining a sophisticated appearance. The product's compact design measures 70 mm in height and width, with a depth of only 45 mm, making it suitable for flush mounting in tight spaces. The DELTA socket outlet also adheres to VDE standards for severe conditions, promising consistent performance whether for home use or in commercial applications.
Designed for flush mounting ensuring a sleek and unobtrusive installation
Integrates advanced functional lighting to enhance visibility
Halogen-free material contributes to a safer environment
Built with thermoplastic for superior durability and longevity
Features two integrated light sources for enhanced usability
Meets stringent quality standards for reliability in demanding conditions
Offers easy installation with both claw and screw fixing methods
Environmentally friendly with an Environmental Product Declaration
Related links
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1858 Off-White 1 Gang Electrical Socket Schuko
