Siemens, 15A White 1 Gang Electrical Socket 5UB13 Indoor, Schuko
- RS Stock No.:
- 610-923
- Mfr. Part No.:
- 5UB1311
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 610-923
- Mfr. Part No.:
- 5UB1311
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Series | 5UB13 | |
| Standards/Approvals | American National Standard, VDE 0620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Series 5UB13 | ||
Standards/Approvals American National Standard, VDE 0620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens profile socket outlet, finished in a sleek titanium white, is designed to complement modern interiors while delivering reliable functionality. Tailored for 15A 125V applications, this unit adheres to American National Standards, ensuring compatibility and safety. The central plate features a minimalist design with flush mounting, providing an aesthetic integration into any space. Constructed from durable thermoplastic, the socket outlet is built to withstand daily wear, maintaining its pristine appearance over time. Its mounting type combines both claw and screw fixing, allowing for secure installation. With a protection class rating of IP20, it is ideal for indoor environments, ensuring the safety and comfort standards are met. This product is not just a socket; it represents the synergy of elegance, efficiency, and modern design.
Sophisticated titanium white finish blends seamlessly with contemporary decor
Designed for robust 15A current handling ensuring excellent performance
Constructed from thermoplastic for enhanced durability and impact resistance
Flush mounting option allows for a seamless integration into walls
Compliance with VDE standards enhances reliability in diverse applications
Halogen-free materials contribute to a safer environment
IP20 rating denotes suitability for indoor use protecting against dust ingress
Easy installation with claw and screw fixing ensures stability and security
Related links
- Siemens 5UB13 White 1 Gang Electrical Socket CEE
- Siemens 5UB13 White 1 Gang Electrical Socket American Socket
- Siemens 5UH13 White 1 Gang Electrical Socket Schuko
- Siemens 5UH12 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UH1065 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Silver 1 Gang Electrical Socket Schuko
