Siemens, 15A White 1 Gang Electrical Socket 5UB13 Indoor, CEE

Subtotal (1 unit)*

$54.36

(exc. GST)

$59.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.36

*price indicative

RS Stock No.:
610-965
Mfr. Part No.:
5UB1307
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Socket Type

CEE

Pole Configuration

2P

Mount Type

Flush

Current Rating

15A

Voltage

125V

Material

TPE

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwed

Overall Depth

45mm

Overall Height

70mm

Overall Width

70mm

Range

DELTA

Series

5UB13

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet embodies a perfect blend of modern design and unmatched functionality. With its exquisite titanium white finish, it enhances any interior while adhering to rigorous safety standards. Designed for the American National Standard, it meets diverse power needs without compromising on style. The robust construction of thermoplastic material ensures durability, and its flush mounting feature allows for seamless integration into any wall. Whether for home or commercial applications, this product is engineered to provide reliable performance while prioritising user convenience.

This product features a 15A rated operational current for reliable performance

It has an IP20 protection class making it suitable for general indoor use

The flush mounting design offers a sleek and unobtrusive installation

Thermoplastic material ensures a long-lasting high-quality finish

The product is halogen-free promoting safer environmental standards

It supports a rated voltage of 125V catering to various electrical configurations

The compact dimensions make it easy to install in tight spaces

No imprints on the socket bring a clean and modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy