Siemens, 15A White 1 Gang Electrical Socket 5UH10 Indoor, Schuko
- RS Stock No.:
- 611-023
- Mfr. Part No.:
- 5UH1081
- Brand:
- Siemens
Subtotal (1 unit)*
$42.05
(exc. GST)
$46.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.05 |
*price indicative
- RS Stock No.:
- 611-023
- Mfr. Part No.:
- 5UH1081
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 55mm | |
| Overall Height | 55mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH10 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 55mm | ||
Overall Height 55mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH10 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens titanium white cover plate is crafted specifically for SCHUKO socket outlets, marrying functionality with sophisticated design. Its sleek and elegant appearance is accentuated by the titanium white finish, making it an ideal addition to modern interiors. Designed with a handy spring flap, this cover plate not only enhances user experience but also assures secure closure. Perfect for both residential and commercial settings, it seamlessly blends style with practicality. The 55mm x 55mm dimensions make it versatile enough to fit a variety of socket configurations, while maintaining an effortlessly chic profile that complements any décor. This product is perfect for those looking to elevate their space with a touch of refined sophistication while ensuring that everyday applications remain user-friendly and efficient.
Stylish titanium white finish enhances aesthetic appeal
Compatible with SCHUKO socket outlets for versatile applications
Designed with a spring flap for easy access and secure closure
Compact dimensions fit smoothly into various décor styles
Engineered for durability ensuring long-lasting performance
Suitable for both residential and commercial use meeting diverse needs
Related links
- Siemens 5UH10 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 White 1 Gang Electrical Socket American Socket
- Siemens 5UH10 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Silver 1 Gang Electrical Socket Schuko
- Siemens 5UH13 White 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UH12 White 1 Gang Electrical Socket Schuko
- Siemens 5UH1065 Off-White 1 Gang Electrical Socket Schuko
