Siemens, 15A White 1 Gang Electrical Socket 5UH12 Indoor, Schuko
- RS Stock No.:
- 610-788
- Mfr. Part No.:
- 5UH1213
- Brand:
- Siemens
Subtotal (1 unit)*
$42.05
(exc. GST)
$46.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.05 |
*price indicative
- RS Stock No.:
- 610-788
- Mfr. Part No.:
- 5UH1213
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Width | 55mm | |
| Overall Depth | 45mm | |
| Overall Height | 55mm | |
| Series | 5UH12 | |
| Standards/Approvals | RoHS Compliant | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Width 55mm | ||
Overall Depth 45mm | ||
Overall Height 55mm | ||
Series 5UH12 | ||
Standards/Approvals RoHS Compliant | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens electrical cover plate offers a refined solution for your SCHUKO socket outlet needs. This electric white cover plate, designed with a convenient spring flap, complements contemporary interiors while maintaining functionality. Its sleek dimensions of 55x55 mm make it an ideal choice for both new installations and refurbishments, providing an elegant finish without compromising on quality. With its thoughtful design and durable construction, this cover plate ensures a reliable and stylish touch to your living spaces. As part of the DELTA range, this product epitomises efficiency and practicality, making it an essential addition to any electrical setup.
Designed specifically for SCHUKO socket outlets for seamless integration
Electric white finish complements various decor styles effortlessly
Compact dimensions ensure easy installation in diverse environments
Spring flap feature enhances user convenience during operation
Developed with high-quality materials for long-lasting performance
Backed by comprehensive support and documentation from the manufacturer
Part of a reputable series known for its innovative electrical solutions
Related links
- Siemens 5UH12 White 1 Gang Electrical Socket Schuko
- Siemens 5UH12 White 1 Gang Electrical Socket American Socket
- Siemens 5UH13 White 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UH1065 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Silver 1 Gang Electrical Socket Schuko
