Siemens, 15A White 1 Gang Electrical Socket 5UB13 Indoor, American Socket
- RS Stock No.:
- 610-878
- Mfr. Part No.:
- 5UB1303
- Brand:
- Siemens
Subtotal (1 unit)*
$54.36
(exc. GST)
$59.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.36 |
*price indicative
- RS Stock No.:
- 610-878
- Mfr. Part No.:
- 5UB1303
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Neon Indicator | No | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Standards/Approvals | American National Standard | |
| Series | 5UB13 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Neon Indicator No | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Standards/Approvals American National Standard | ||
Series 5UB13 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens electrical socket outlet epitomises versatility and reliability, ideal for modern living spaces. Designed to meet American National Standards, it seamlessly integrates with existing architecture while providing exceptional performance. The thermoplastic material ensures durability, and its elegant electric white finish adds a touch of sophistication to any room. This product is engineered to operate within a supply voltage of 125V, making it suitable for various applications. With a flush mounting fastening method, installation is straightforward, offering both convenience and security. The 15A operational current guarantees a robust power supply, while the IP20 protection class ensures safe usage in dry environments. Form and function come together beautifully in this socket outlet, making it a must-have component for any electrical setup.
Designed for flush mounting for a seamless appearance
Manufactured from halogen-free materials for enhanced safety
Complies with stringent quality standards for reliable performance
Environmentally conscious with a detailed Environmental Product Declaration
Compact design fits easily into tight spaces without compromising power
No integrated lighting features to maintain a sleek profile
Diagonally arranged contacts offer strategic placement options
Robust construction ensures longevity and resistance to wear
Related links
- Siemens 5UB13 White 1 Gang Electrical Socket American Socket
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket CEE
- Siemens 5UH12 White 1 Gang Electrical Socket American Socket
- Siemens 5UH10 White 1 Gang Electrical Socket American Socket
- Siemens 5UH12 Champagne 1 Gang Electrical Socket American Socket
- Siemens 5UH12 1 Gang Electrical Socket American Socket
- Siemens 5UH12 Orange 1 Gang Electrical Socket American Socket
