Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 2.5mm², 4 mm²
- RS Stock No.:
- 188-6803
- Distrelec Article No.:
- 304-31-179
- Mfr. Part No.:
- 1050210
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$97.85
(exc. GST)
$107.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $1.957 | $97.85 | - |
| 500 - 2450 | $1.916 | $95.80 | 2% |
| 2500 - 4950 | $1.806 | $90.30 | 7% |
| 5000 + | $1.762 | $88.10 | 9% |
*price indicative
- RS Stock No.:
- 188-6803
- Distrelec Article No.:
- 304-31-179
- Mfr. Part No.:
- 1050210
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2 mm | |
| Wire Size | 2.5mm², 4mm² | |
| Series | SF-20KP013 | |
| Contact Type | Turned | |
| Length | 14.8mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 2 mm | ||
Wire Size 2.5mm², 4mm² | ||
Series SF-20KP013 | ||
Contact Type Turned | ||
Length 14.8mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 2 mm, crimp range: 2.5 mm² ... 4 mm²
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2.5mm², 4 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 2.5mm², 4 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2.5mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2mm², 4 mm²
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 2.5mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size ≥1 → 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm²
