Siemens, 16A White 1 Gang Electrical Socket 5UB13 Indoor, American Socket
- RS Stock No.:
- 610-925
- Mfr. Part No.:
- 5UB1368
- Brand:
- Siemens
Subtotal (1 unit)*
$67.45
(exc. GST)
$74.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.45 |
*price indicative
- RS Stock No.:
- 610-925
- Mfr. Part No.:
- 5UB1368
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Series | 5UB13 | |
| Standards/Approvals | VDE 0620, American Nional Standard | |
| Faceplate Depth | 45mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 125V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Series 5UB13 | ||
Standards/Approvals VDE 0620, American Nional Standard | ||
Faceplate Depth 45mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Siemens range introduces an exceptional socket outlet, designed to meet the highest standards of functionality and safety. This sleek, titanium white socket outlet combines practical design with resilient thermoplastic construction, ensuring reliable performance in various environments. Ideal for modern homes and industrial settings alike, it embraces the American National Standard for electrical safety, offering peace of mind and ease of use. With added features such as a claw and screw fixing for secure installation, this product excels in both simplicity and sophistication. The user-friendly interface is complemented by its compact dimensions, making it suitable for a variety of spaces without compromising on aesthetic appeal.
Crafted from halogen-free materials for enhanced safety
IP20 protection class ensures suitability for indoor use
Designed for quick and easy flush mounting installation
Operational current rated at 15 A for reliable performance
Screw-type terminal connections provide secure wiring
No additional device or complex configurations needed
Compatible with existing fixtures for hassle-free upgrades
Supports eco-friendly practices with Environmental Product Declaration
Related links
- Siemens 5UB13 White 1 Gang Electrical Socket American Socket
- Siemens 5UB13 White 1 Gang Electrical Socket CEE
- Siemens 5UB13 White 3 Gang Electrical Socket CEE
- Siemens 5UB13 White 2 Gang Electrical Socket CEE
- Siemens 5UB13 White 2 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket CEE
- Siemens 5UH10 White 1 Gang Electrical Socket American Socket
