Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 2.5mm², 4 mm²

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.74

(exc. GST)

$41.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$7.548$37.74-
15 - 70$7.384$36.922%
75 +$6.08$30.4019%

*price indicative

RS Stock No.:
907-5842
Distrelec Article No.:
304-37-990
Mfr. Part No.:
1621578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Contact

Contact Size

2 mm

Wire Size

2.5mm², 4mm²

Series

SF-20KS023

For Use With

Circular Connector

Contact Type

Socket

Length

21.3mm

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

COO (Country of Origin):
DE

Phoenix Contact M23 Crimp Contacts


The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available

• Crimp range of 0.8mm to 2mm

• Low contact resistance

• High tensile strength of connection

• Crimp termination method

• Temperature and vibration resistant assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy