Schneider Electric, 10A Grey 1 Gang Plug Socket Mureva Styl Indoor, French 2P
- RS Stock No.:
- 276-8896
- Mfr. Part No.:
- MUR36025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$68.51
(exc. GST)
$75.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.51 |
*price indicative
- RS Stock No.:
- 276-8896
- Mfr. Part No.:
- MUR36025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP55 | |
| Finish | Gloss | |
| Range | Mureva | |
| Overall Depth | 64mm | |
| Overall Height | 147mm | |
| Overall Width | 76mm | |
| Standards/Approvals | NF, EAC, CE | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 10A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP55 | ||
Finish Gloss | ||
Range Mureva | ||
Overall Depth 64mm | ||
Overall Height 147mm | ||
Overall Width 76mm | ||
Standards/Approvals NF, EAC, CE | ||
Series Mureva Styl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Switch + socket can be used to control lighting and power an electrical device. It provides a 2-way switch and a 2P + E French socket outlet with earthed plug Installing in a vertical position. It adapts to indoor and outdoor environments requiring increased protection against dust, humidity and shocks. The double box is spacious for easy handling of the wires.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket French 2P
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
