Schneider Electric, 16A White Plug Socket Odace 2011
- RS Stock No.:
- 432-818
- Mfr. Part No.:
- S520659
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.20 |
| 10 - 24 | $4.78 |
| 25 + | $4.32 |
*price indicative
- RS Stock No.:
- 432-818
- Mfr. Part No.:
- S520659
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| Finish | Gloss | |
| Range | Odace | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
Finish Gloss | ||
Range Odace | ||
Series Odace 2011 | ||
Standards/Approvals REACH, RoHS, EU RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace cover plate for socket-outlet in white, offering a clean and modern look. Designed for easy installation, it enhances the aesthetic of any interior while providing durable protection for electrical outlets. Ideal for residential and commercial use.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Odace 2011 White Plug Socket, 16A
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 Blue 16A
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Odace 2011 Grey 16A, Schuko
