Schneider Electric, 16A Black, White Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 346-675
- Mfr. Part No.:
- MUR36039
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$181.94
(exc. GST)
$200.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.94 |
*price indicative
- RS Stock No.:
- 346-675
- Mfr. Part No.:
- MUR36039
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black, White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP55 | |
| Overall Height | 76mm | |
| Overall Depth | 57mm | |
| Range | Mureva | |
| Overall Width | 218mm | |
| Standards/Approvals | REACH, CEE75, RoHS, EU RoHS | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black, White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP55 | ||
Overall Height 76mm | ||
Overall Depth 57mm | ||
Range Mureva | ||
Overall Width 218mm | ||
Standards/Approvals REACH, CEE75, RoHS, EU RoHS | ||
Series Mureva Styl | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for surface mounting. It features a 2P + E configuration with a pin earth connection, following the French standard. The outlet is white (RAL 9003) and includes three sockets. It is rated for 16 A and operates at 250 V AC. Suitable for both indoor and outdoor use, it ensures reliable power distribution in various environments.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
