Rittal 1.8 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- RS Stock No.:
- 710-424
- Mfr. Part No.:
- 8660009
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
$413.51
(exc. GST)
$454.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $413.51 | $206.755 |
*price indicative
- RS Stock No.:
- 710-424
- Mfr. Part No.:
- 8660009
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Sheet Steel | |
| External Width | 1.8m | |
| External Height | 100mm | |
| Standards/Approvals | UL | |
| Contents | Assembly Parts | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Sheet Steel | ||
External Width 1.8m | ||
External Height 100mm | ||
Standards/Approvals UL | ||
Contents Assembly Parts | ||
Series VX | ||
The Rittal base/plinth corner pieces, accompanied by trim panels, are meticulously designed for the VX series base/plinth system. Constructed from robust sheet steel, these components ensure exceptional stability, accommodating a flexible array of interior installation options. With a focus on reliability and efficiency, these parts facilitate flush terminations between baying points, enhancing the overall aesthetic and functionality. This product not only provides structural support but also enhances cable management within the enclosure framework, making it Ideal for a multitude of applications. Perfect for users seeking durability and versatility.
Reliable construction ensures excellent stability of the base/plinth
Flexible design allows countless interior installation options using VX accessories
Simple, flush termination between baying points for a clean finish
Constructed from Durable sheet steel for both corner pieces and trim panels
Includes four corner covers for comprehensive coverage
Dimensions designed to fit a wide range of enclosure types, including VX and TX CableNet
Type-rated for UL 50E Type 1 and Type 12 for superior safety standards
Features a net weight of 9.546 kg and gross weight of 9.55 kg for manageable handling
Self-declared PCF Value based on product weight for environmentally conscious choice
Customs tariff number 94039910 for streamlined import processes
Related links
- Rittal 1800 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1600 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1000 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1600 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- ABB 1STQ Series Sheet Steel Galvanised Base/Plinth Corner Piece for Use with Modular Boards - System Pro E Power x 100
