Schneider Electric 800 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- RS Stock No.:
- 706-4931
- Mfr. Part No.:
- NSYSPF8100
- Brand:
- Schneider Electric
This image is representative of the product range
Add 3 more to save $7.98
View bulk pricing optionsSubtotal (1 unit)*
$189.59
(exc. GST)
$208.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) shipping from 16 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $189.59 | - |
| 3 + | $186.93 | $7.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-4931
- Mfr. Part No.:
- NSYSPF8100
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | SF - SM Metal Enclosure | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 800mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | (4) Corner Cover, (1) Front Panel, (4) Corner, Fixing Elements, (1) Rear Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With SF - SM Metal Enclosure | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 800mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents (4) Corner Cover, (1) Front Panel, (4) Corner, Fixing Elements, (1) Rear Panel | ||
Series PanelSeT Accessoires | ||
Plinth for use with SF - SM Metal Enclosure
Schneider Electric Spacial SM Monobloc Enclosures:
Features and Benefits
Applications and Uses
Related links
- Schneider Electric 1000 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 600 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1600 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1200 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with SF - SM Metal Enclosure
