Rittal 300 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- RS Stock No.:
- 710-420
- Mfr. Part No.:
- 8660000
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
$548.83
(exc. GST)
$603.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $548.83 | $274.415 |
*price indicative
- RS Stock No.:
- 710-420
- Mfr. Part No.:
- 8660000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Sheet Steel | |
| External Width | 300mm | |
| External Height | 100mm | |
| Standards/Approvals | UL | |
| Series | VX | |
| Contents | Assembly Parts | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Sheet Steel | ||
External Width 300mm | ||
External Height 100mm | ||
Standards/Approvals UL | ||
Series VX | ||
Contents Assembly Parts | ||
The Rittal base/plinth corner pieces with trim panels are designed to enhance the functionality and stability of the VX base/plinth system. These high-quality sheet steel components provide essential support for flexible cable entry and create a seamless finish between adjoining units. With a robust construction and thoughtful design, they ensure reliable performance and adaptability in varied installation scenarios. Ideal for enclosures such as VX, VX IT, and more, these components are engineered to simplify assembly while maintaining a professional appearance within any setting.
Reliable construction ensures excellent stability of the base/plinth
Flexible design accommodates various interior installation options with VX accessories
Simple flush termination promotes a neat finish between baying points
Made from Durable sheet steel for robust performance
Includes four corner covers for enhanced aesthetics
Height of 100 mm optimises compatibility with existing systems
Lightweight at 3.24 kg, aiding ease of handling and installation
Offers a sustainable profile with a cradle-to-gate CO2 equivalent of 12.3 kg
Customs tariff number 94039910 facilitates international shipping
Complies with UL and C-UL approvals, ensuring safety and reliability
Related links
- Rittal 1600 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1000 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1800 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1600 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1800 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- ABB 1STQ Series Sheet Steel Galvanised Base/Plinth Corner Piece for Use with Modular Boards - System Pro E Power x 100
