nVent HOFFMAN 458 mm Plinth 27 mm 98 mm for use with Enclosure
- RS Stock No.:
- 275-173
- Mfr. Part No.:
- PS1050
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$75.25
(exc. GST)
$82.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $75.25 |
*price indicative
- RS Stock No.:
- 275-173
- Mfr. Part No.:
- PS1050
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 458mm | |
| External Depth | 27mm | |
| External Height | 98mm | |
| Standards/Approvals | RoHS | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 458mm | ||
External Depth 27mm | ||
External Height 98mm | ||
Standards/Approvals RoHS | ||
Series PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels for PF/PV plinths are expertly designed to seamlessly close off the extra space created, ensuring a clean and professional appearance for your enclosure solutions. With a robust construction of 1.5 mm mild steel, these panels deliver maximum strength and durability, effectively restricting access to the plinth area while providing an enhanced aesthetic. Finished with RAL 7022 structured powder coating, they not only resist wear but also blend beautifully with various environments.
Constructed from high quality mild steel for long lasting durability
Double folded design ensures added strength and stability
Compatible with a variety of enclosure ranges for versatile applications
Lightweight panels facilitate easy handling and installation
Includes all necessary mounting accessories for convenient setup
Related links
- nVent HOFFMAN 758 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 556 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 456 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
