Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- RS Stock No.:
- 710-425
- Mfr. Part No.:
- 8660020
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
$686.02
(exc. GST)
$754.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $686.02 | $343.01 |
*price indicative
- RS Stock No.:
- 710-425
- Mfr. Part No.:
- 8660020
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Sheet Steel | |
| External Width | 300mm | |
| External Height | 200mm | |
| Standards/Approvals | UL | |
| Series | VX | |
| Contents | 4 Corner Covers | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Sheet Steel | ||
External Width 300mm | ||
External Height 200mm | ||
Standards/Approvals UL | ||
Series VX | ||
Contents 4 Corner Covers | ||
The Rittal base/plinth corner pieces and trim panels, expertly crafted from high-quality sheet steel. With options for flexible cable entry and simple flush terminations between baying points, this solution ensures reliable performance and adaptability. Its built to accommodate various enclosure types, contributing to a well-organised and stable setup. Additionally, the provision of four corner covers streamlines assembly, promoting efficiency and ease of use in any application. This product exemplifies thoughtful engineering tailored to your needs.
Reliable stability of the base/plinth system for secure installation
Versatile interior installation options available with VX accessories
Flush termination design for seamless baying configurations
Constructed from Durable sheet steel for long-lasting use
Includes four corner covers for enhanced assembly
Dimensions tailored for compatibility with multiple enclosure models
Lightweight design streamlines transport and handling with a pack weight of 5.13 kg
UL and C-UL approvals reinforce adherence to safety standards
Related links
- Rittal 300 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1600 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1800 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1600 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1800 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1000 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- ABB 1STQ Series Sheet Steel Galvanised Base/Plinth Corner Piece for Use with Modular Boards - System Pro E Power 200 mm
