ABB 1STQ Series Sheet Steel Galvanised Base/Plinth Corner Piece for Use with Modular Boards - System Pro E Power x 100

Subtotal (1 unit)*

$655.34

(exc. GST)

$720.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.34

*price indicative

RS Stock No.:
201-680
Mfr. Part No.:
1STQ007048A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Base/Plinth Corner Piece

Product Type

Base Element

Length

100mm

For Use With

Modular Boards - System Pro E Power

Width

100mm

Material

Sheet Steel Galvanised

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modern electrical applications, offering exceptional functionality and reliability. This versatile distribution board integrates seamlessly into modular systems, catering to various power distribution needs. With its robust construction from galvanized steel sheet, it ensures longevity and durability, essential for demanding environments. Its compact dimensions of 100 mm x 100 mm make it an ideal fit for tight spaces while maintaining the efficiency needed for comprehensive power management. This product is perfect for both commercial and industrial settings, delivering an optimal solution for power distribution while complying with current regulations.

Compact for flexible installation

Durable galvanized steel

Compatible with modular boards

RoHS and REACH compliant

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy