Rittal 1.6 m Base/Plinth Corner Piece 200 mm for use with Front and Rear
- RS Stock No.:
- 710-426
- Mfr. Part No.:
- 8660026
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
$711.10
(exc. GST)
$782.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $711.10 | $355.55 |
*price indicative
- RS Stock No.:
- 710-426
- Mfr. Part No.:
- 8660026
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Sheet Steel | |
| External Width | 1.6m | |
| External Height | 200mm | |
| Standards/Approvals | UL | |
| Series | VX | |
| Contents | Assembly Parts | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Sheet Steel | ||
External Width 1.6m | ||
External Height 200mm | ||
Standards/Approvals UL | ||
Series VX | ||
Contents Assembly Parts | ||
The Rittal base/plinth corner pieces with trim panels provide essential support and versatility for base/plinth systems. Designed specifically for the VX series, these 200 mm high pieces ensure reliable stability and seamless integration between baying points. Crafted from robust sheet steel, this product not only enhances aesthetic appeal but also accommodates flexible cable entry configurations. With a focus on durability and functionality, these components are Ideal for creating a secure and organised enclosure setup while simplifying assembly processes. The inclusion of corner covers further enhances stability, making this solution a valuable addition for any enclosure project.
Reliable construction from robust sheet steel for enduring stability
Flexible design allows for various interior installation options using VX accessories
Easy flush termination between baying points ensures a neat finish
Comes with 4 base/plinth corner pieces at 200 mm height for optimal support
Includes 1 base/plinth trim panel and 2 additional trim panels at 100 mm height
Lightweight at only 14.2 kg net weight, facilitating convenient handling
Environmental responsibility with a calculated PCF Value indicating sustainability efforts
Categorised under Customs tariff number for easy identification and compliance
Approved by UL and C-UL for safety and performance assurance
Related links
- Rittal 1600 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1800 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1800 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1000 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- ABB 1STQ Series Sheet Steel Galvanised Base/Plinth Corner Piece for Use with Modular Boards - System Pro E Power 200 mm
