SMC PFMB7501 Series Integrated Display Flow Switch for Air, 5L/min Min, 500L/min Max

Subtotal (1 unit)*

$547.73

(exc. GST)

$602.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.73

*price indicative

RS Stock No.:
237-3661
Mfr. Part No.:
PFMB7501-F04-FW
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Switch

Media Monitored

Air

Device Type

Integrated Display

Minimum Flow Rate

5L/min

Maximum Flow Rate

500L/min

Maximum Pressure

0.8MPa

Minimum Media Temperature

0°C

Maximum Supply Voltage

24V dc

IP Rating

IP40

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

PFMB7501

Standards/Approvals

CE

Current Rating

55mA

COO (Country of Origin):
JP

SMC PFMB7 Series Flow Switch, 5 l/min Minimum Flow Rate, 500 L/min Maximum Flow Rate - PFMB7501-F04-FW


This flow switch is an integrated display device designed to monitor the flow of dry air and gases. Operating within a flow rate range of 5 l/min to 500 l/min, it efficiently measures and controls the flow within industrial applications. The switch operates on a supply voltage of 12 to 24V DC and supports a maximum pressure of 0.8 MPa. With a robust construction of ADC, PPS, and stainless steel materials, it ensures longevity and reliable performance under varying environmental conditions.

Features & Benefits


• Integrated display allows real-time monitoring of flow rates

• Versatile design suitable for dry air and gas applications

• Response time adjustable between 0.05 s and 2 s

• Simple settable increments make for precise adjustments

• Compact design reduces installation space requirements

• Overcurrent protection prevents damage to the unit

Applications


• Used for flow measurement in air compressor systems

• Ideal for monitoring gas lines in industrial processes

• Suitable for flow control in pneumatic circuits

• Applied in spray painting equipment to regulate airflow

• Used in automated production systems for air quality control

What power supply specifications are required for operation?


The flow switch requires a supply voltage of 12 to 24V DC for optimal performance, making it compatible with a variety of systems in the automation and industrial fields.

How does the response time affect flow monitoring?


The adjustable response time allows for tailored monitoring depending on the application, enhancing accuracy by reducing the lag in flow detection during rapid changes.

What materials are used in its construction for durability?


Made from ADC and PPS with stainless steel components, the flow switch is designed to withstand varying conditions, ensuring reliability over time.

Can this device be easily integrated into existing systems?


Yes, its compact design and standard connection fittings facilitate easy integration into current pneumatic and gas handling systems.

What maintenance is required for optimal performance?


Regular checks to ensure there is no blockage in the flow path and periodic calibration against a known standard are recommended to maintain performance accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy