Bahco 2678 G-160 1-Piece Combination Plier, 160mm Overall, 35mm Jaw

Subtotal (1 unit)*

$42.41

(exc. GST)

$46.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.41

*price indicative

RS Stock No.:
281-9159
Mfr. Part No.:
2678 G-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

Iron And Piano Wire

Overall Length

160mm

Material

Steel

Handle Type

Dual Component

Jaw Length

35mm

Finish

Phosphate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Combination Pliers are crafted from high-performance alloy steel, making them suitable for cutting both Fe+ and piano wire with precision and durability.

Polished and oiled surfaces

Phosphate finish, anti-corrosion treated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy