Bahco 2678 G-180 1-Piece Combination Plier, 180mm Overall, 38mm Jaw
- RS Stock No.:
- 281-9160
- Mfr. Part No.:
- 2678 G-180
- Brand:
- Bahco
Subtotal (1 unit)*
$43.89
(exc. GST)
$48.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.89 |
*price indicative
- RS Stock No.:
- 281-9160
- Mfr. Part No.:
- 2678 G-180
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Cutting Capacity | Iron And Piano Wire | |
| Material | Steel | |
| Handle Type | Dual Component | |
| Jaw Length | 38mm | |
| Finish | Polished, Oiled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Cutting Capacity Iron And Piano Wire | ||
Material Steel | ||
Handle Type Dual Component | ||
Jaw Length 38mm | ||
Finish Polished, Oiled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Combination Pliers are crafted from high-performance alloy steel, making them suitable for cutting both Fe+ and piano wire with precision and durability.
Polished and oiled surfaces
Phosphate finish, anti-corrosion treated
Related links
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
- Bahco 2678 G-200 1-Piece Combination Plier 43mm Jaw
- Bahco 2628G 1-Piece Combination Plier 36mm Jaw
- Bahco NS400-180 1-Piece Combination Plier 26mm Jaw
- BETA 1-Piece Combination Plier 39mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
- Knipex 1-Piece Combination Plier, 180 mm Overall
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
