Bahco 2628S-160 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved, 32mm Jaw
- RS Stock No.:
- 270-2373
- Mfr. Part No.:
- 2628S-160
- Brand:
- Bahco
Subtotal (1 unit)*
$62.00
(exc. GST)
$68.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.00 |
*price indicative
- RS Stock No.:
- 270-2373
- Mfr. Part No.:
- 2628S-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | Iron Wire: 2 mm → 3 mm, Piano Wire: 1.8 mm → 2.5 mm | |
| ESD Safe | No | |
| Material | Steel | |
| Handle Type | Dual Component, Ergonomic, Insulated | |
| Jaw Length | 32mm | |
| Finish | Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Cutting Capacity Iron Wire: 2 mm → 3 mm, Piano Wire: 1.8 mm → 2.5 mm | ||
ESD Safe No | ||
Material Steel | ||
Handle Type Dual Component, Ergonomic, Insulated | ||
Jaw Length 32mm | ||
Finish Phosphate | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO combination pliers has insulated dual-component handles with phosphate finish. It has overall length of 160mm.
Developed according to the scientific ERGO process
Gripping surfaces particularly suited for flat and round material
Related links
- Bahco 1-Piece Combination Plier 36mm Jaw
- Bahco 1-Piece Combination Plier 33mm Jaw
- Stanley 4-Piece Combination Plier 6in Jaw
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier, 160 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- RS PRO Combination Plier 35mm Jaw
- Bahco 2521S-160 1-Piece Round Nose Plier 49.5mm Jaw
