SAM 1-Piece Combination Plier, 165mm Overall, 35mm Jaw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-2714
Mfr. Part No.:
Z-204-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

1.6 mm

Overall Length

165mm

Material

Chrome Vanadium Steel

ESD Safe

No

Jaw Length

35mm

Non-Sparking

Yes

Standards/Approvals

To be deleted

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM universal plier forged from chrome vanadium steel has serrated jaws to increase support when tightening. It has integrated wire cutter function for piano wire. It has total length of 165 mm.

Burnished polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy