BETA 1150BM 160 1-Piece Combination Plier, 160mm Overall, 42mm Jaw

Subtotal (1 unit)*

$57.60

(exc. GST)

$63.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.60

*price indicative

RS Stock No.:
616-688
Mfr. Part No.:
1150BM 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

1.6 mm

Overall Length

160mm

Handle Type

Bi-Material

Material

Plastic, Metal

Jaw Length

42mm

Finish

Bright Chrome Plated

Standards/Approvals

ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Combination plier with bright chrome plating and bi-material handles designed for a comfortable grip. It features a decentralized pin that increases the lever effect, reducing effort while providing powerful cutting capacity.

Bright chrome plated finish for corrosion resistance

Bi material handles for secure and comfortable grip

Decentralized pin enhances lever effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy