IRIMO 601-160-1 1-Piece Plier Universal, 160mm Overall, 35mm Jaw
- RS Stock No.:
- 709-006
- Mfr. Part No.:
- 601-160-1
- Brand:
- IRIMO
This image is representative of the product range
Subtotal (1 unit)*
$26.37
(exc. GST)
$29.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.37 |
*price indicative
- RS Stock No.:
- 709-006
- Mfr. Part No.:
- 601-160-1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Cutting Capacity | 1.6 mm | |
| Handle Type | Soft Grip | |
| Material | Steel Alloy | |
| Jaw Length | 35mm | |
| Jaw Opening | 24mm | |
| Finish | Polished | |
| Jaw Style | Universal | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Cutting Capacity 1.6 mm | ||
Handle Type Soft Grip | ||
Material Steel Alloy | ||
Jaw Length 35mm | ||
Jaw Opening 24mm | ||
Finish Polished | ||
Jaw Style Universal | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Combination pliers are engineered for exceptional versatility and reliability, Ideal for both professional tradespeople and DIY enthusiasts. These pliers feature high-performance steel construction, ensuring durability even in demanding tasks. With induction hardened cutting edges, they easily tackle both soft and hard wire, making them a must-have tool for cutting needs. Ergonomically designed with soft grip bimaterial handles, they provide utmost comfort during use, enhancing user control and efficiency. These combination pliers seamlessly combine cutting, gripping, and twisting functionalities, proving essential for a wide array of applications.
Constructed from high-performance steel for outstanding durability
Induction hardened cutting edges ensure long-lasting sharpness
Capable of cutting both soft and hard wire effortlessly
Ergonomic soft grip handles provide comfort and increased control
Designed to meet ISO 5746 standards for professional reliability
Polished finish offers both aesthetic appeal and resistance to corrosion
Compact size and lightweight design make handling easy and enjoyable
Related links
- IRIMO 601-200-1 1-Piece Plier Universal 41.5mm Jaw
- IRIMO 601-180-1 1-Piece Plier Universal, 180 mm Overall
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
- SAM 1-Piece Combination Plier 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 35mm Jaw
- Knipex 20 01 180 1-Piece Flat Nose Plier Short 35mm Jaw
