Bernstein 3-732-13 1-Piece Combination Plier Not Serrated Jaw, 165mm Overall, 35mm Jaw ESD Safe

Subtotal (1 unit)*

$65.31

(exc. GST)

$71.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.31

*price indicative

RS Stock No.:
488-887
Mfr. Part No.:
3-732-13
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Combination Plier

Number of Pieces

1

Overall Length

165mm

Cutting Capacity

18 AWG

ESD Safe

Yes

Material

Steel

Handle Type

Insulated

Jaw Length

35mm

Finish

High Gloss Steel Polished

Jaw Style

Not Serrated Jaw

Standards/Approvals

61340-2-3, DIN EN 61340-5-1, 61340-2-1

COO (Country of Origin):
DE
The Bernstein ESD combination pliers dissipative, 165 mm, feature serrated jaws for enhanced grip and precision. Designed with a semi-flush cutting edge on the side face, they offer a cutting capacity of 2.5 mm for medium materials and 1.8 mm for hard materials. The pliers have a head width of 23 mm and a jaw length of 35 mm. They are equipped with an ergonomically shaped ESD handle that is conductive, ranging between 10^3 to 10^5 Ohm, ensuring safe and effective handling in electrostatic-sensitive environments.

Material high-quality steel (HRC 56-58)

Fine polished and matt-chrome-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy