Bahco 2678 G-200 1-Piece Combination Plier, 205mm Overall, 43mm Jaw
- RS Stock No.:
- 281-9161
- Mfr. Part No.:
- 2678 G-200
- Brand:
- Bahco
Subtotal (1 unit)*
$48.55
(exc. GST)
$53.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.55 |
*price indicative
- RS Stock No.:
- 281-9161
- Mfr. Part No.:
- 2678 G-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Handle Type | Dual Component | |
| Material | Steel | |
| Jaw Length | 43mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Handle Type Dual Component | ||
Material Steel | ||
Jaw Length 43mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Combination Pliers are crafted from high-performance alloy steel, making them suitable for cutting both Fe+ and piano wire with precision and durability.
Polished and oiled surfaces
Phosphate finish, anti-corrosion treated
Related links
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
- Bahco 2678 G-180 1-Piece Combination Plier 38mm Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
- BETA 1-Piece Combination Plier 43mm Jaw
- NWS 1-Piece Combination Plier, 205 mm Overall VDE/1000V Approved
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
- RS PRO Combination Plier 43mm Jaw
