Facom 580 1-Piece Locking Plier, 30mm Overall
- RS Stock No.:
- 236-2369
- Mfr. Part No.:
- 580.6
- Brand:
- Facom
Subtotal (1 unit)*
$107.40
(exc. GST)
$118.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.40 |
*price indicative
- RS Stock No.:
- 236-2369
- Mfr. Part No.:
- 580.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Handle Type | Non-Slip | |
| Material | Chrome Molybdenum Steel | |
| Finish | Burnished, Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Handle Type Non-Slip | ||
Material Chrome Molybdenum Steel | ||
Finish Burnished, Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 580 series is the multi-purpose angle-nose lock-grip plier suitable for industrial and automotive production and maintenance applications. It automatically adjusts the jaws to the component, regardless of size and with the same pressure.
Forged in chrome molybdenum steel
Non-slip chequered handle
One-hand unlocking by internal opening lever
Related links
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 521.1 1-Piece Locking Plier 65mm Jaw
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Facom 500APB 1-Piece Locking Plier Short, 225mm Overall
- Facom 1-Piece Locking Plier, 140mm Overall
