Facom 1-Piece Round Nose Plier Short Flat Nose Cutter, 120mm Overall, 26mm Jaw ESD Safe
- RS Stock No.:
- 235-8050
- Mfr. Part No.:
- 432.E
- Brand:
- Facom
Subtotal (1 unit)*
$129.94
(exc. GST)
$142.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.94 |
*price indicative
- RS Stock No.:
- 235-8050
- Mfr. Part No.:
- 432.E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Sub Type | Half Round Nose Cutter | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| ESD Safe | Yes | |
| Jaw Length | 26mm | |
| Jaw Style | Short Flat Nose Cutter | |
| Standards/Approvals | ISO 9655, ASME B107.500, NF ISO 9655, DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Sub Type Half Round Nose Cutter | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
ESD Safe Yes | ||
Jaw Length 26mm | ||
Jaw Style Short Flat Nose Cutter | ||
Standards/Approvals ISO 9655, ASME B107.500, NF ISO 9655, DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 432 series is the ESD half round nose cutter for protection of electronic components from risks of electrostatic discharge. The overall length of the cutter 120 mm and the weight is the 70 g.
Fine mesh
Related links
- Facom Round Nose Plier 26mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- ideal-tek ES6041.CR.BG Round Nose Plier Short 24mm Jaw ESD Safe
