Facom 1-Piece Round Nose Plier, 140mm Overall, 35mm Jaw ESD Safe
- RS Stock No.:
- 188-3928
- Mfr. Part No.:
- 432.LE
- Brand:
- Facom
Subtotal (1 unit)*
$130.26
(exc. GST)
$143.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.26 |
*price indicative
- RS Stock No.:
- 188-3928
- Mfr. Part No.:
- 432.LE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Comfort Grip | |
| ESD Safe | Yes | |
| Material | Steel | |
| Jaw Length | 35mm | |
| Jaw Shape | Half-Round Thin Nose | |
| Standards/Approvals | ISO 9655, DIN ISO 9655, NF ISO 9655, ASME B107.500 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Comfort Grip | ||
ESD Safe Yes | ||
Material Steel | ||
Jaw Length 35mm | ||
Jaw Shape Half-Round Thin Nose | ||
Standards/Approvals ISO 9655, DIN ISO 9655, NF ISO 9655, ASME B107.500 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Protection of electronic components from risks of electrostatic discharge (ESD).
Narrow mesh, for high precision work.
Related links
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- Facom Round Nose Plier 26mm Jaw ESD Safe
- Facom Long Nose Plier 35mm Jaw ESD Safe
- Facom Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
