ideal-tek ES6041.CR.BG Round Nose Plier Short, 135mm Overall, 24mm Jaw ESD Safe
- RS Stock No.:
- 282-7668
- Distrelec Article No.:
- 300-98-061
- Mfr. Part No.:
- ES6041.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$146.34
(exc. GST)
$160.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.34 |
*price indicative
- RS Stock No.:
- 282-7668
- Distrelec Article No.:
- 300-98-061
- Mfr. Part No.:
- ES6041.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Round Plier | |
| Product Type | Round Nose Plier | |
| Overall Length | 135mm | |
| VDE/1000V Approved | No | |
| Material | High Carbon Steel | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Jaw Length | 24mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Short | |
| Standards/Approvals | Short, Round Nose | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Round Plier | ||
Product Type Round Nose Plier | ||
Overall Length 135mm | ||
VDE/1000V Approved No | ||
Material High Carbon Steel | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Jaw Length 24mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Short | ||
Standards/Approvals Short, Round Nose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the round plier family. Its unique geometry supports the operator in component manipulation processes. The smooth surface on the jaw prevents scratches while holding.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw ESD Safe
- RS PRO Round Nose Plier Flat Nose 24mm Jaw
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6022.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
