Facom 1-Piece Round Nose Plier, 200mm Overall Internal VDE/1000V Approved, 64mm Jaw ESD Safe

Subtotal (1 unit)*

$228.44

(exc. GST)

$251.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.44

*price indicative

RS Stock No.:
235-9009
Mfr. Part No.:
195.20AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Round Nose Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

200mm

Handle Type

Comfort Grip

Material

Steel

ESD Safe

Yes

Jaw Length

64mm

Finish

Chrome

Jaw Shape

Straight

Jaw Style

Internal

Standards/Approvals

DIN ISO 5745, ISO 5745, NF ISO 5745

Height Safe

No

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series is 1,000 Volt insulated long semi-round nose plier. The overall length of the pier is the 200 mm and the thickness is 32 mm.

Insulation with safety colour coding

Finish is burnished head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy