Facom 1-Piece Round Nose Plier, 160mm Overall Serrated VDE/1000V Approved, 50mm Jaw ESD Safe

Subtotal (1 unit)*

$109.61

(exc. GST)

$120.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.61

*price indicative

RS Stock No.:
236-2220
Mfr. Part No.:
195A.16VE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Round Nose Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

160mm

Material

HCS

ESD Safe

Yes

Handle Type

Bi-Material, Ergonomic Grip

Jaw Length

50mm

Finish

Varnish

Jaw Style

Serrated

Jaw Shape

Angled

Standards/Approvals

ISO 5745, ASME B107.500, NF EN 60900, NF ISO 5745, EN 60900, DIN ISO 5745, DIN EN 60900

Non-Sparking

No

Height Safe

No

Non Compliant

COO (Country of Origin):
FR
The Facom 193A-195A.VE series 1000 volt insulated short half round nose pliers has cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm² and bi material ergonomic grips resistant to chemical agents.

All pliers are tested individually at 10,000 volts for 10 seconds

Varnish finish to help prevent rusting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy