Facom 1-Piece Round Nose Plier, 120mm Overall, 22mm Jaw ESD Safe

Subtotal (1 unit)*

$115.86

(exc. GST)

$127.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.86

*price indicative

RS Stock No.:
188-3937
Mfr. Part No.:
424.MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Round Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

120mm

Handle Type

Comfort Grip

ESD Safe

Yes

Material

Steel

Jaw Length

22mm

Standards/Approvals

DIN ISO 9655, ISO 9655, ASME B107.500, NF ISO 9655

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Weight: 55 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy