Facom 1-Piece Round Nose Plier Straight, 170mm Overall VDE/1000V Approved, 7.5mm Jaw ESD Safe
- RS Stock No.:
- 235-9006
- Mfr. Part No.:
- 190.16AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$180.17
(exc. GST)
$198.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.17 |
*price indicative
- RS Stock No.:
- 235-9006
- Mfr. Part No.:
- 190.16AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 170mm | |
| Material | Steel | |
| Handle Type | Standard | |
| ESD Safe | Yes | |
| Jaw Length | 7.5mm | |
| Finish | Burnished | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 170mm | ||
Material Steel | ||
Handle Type Standard | ||
ESD Safe Yes | ||
Jaw Length 7.5mm | ||
Finish Burnished | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 volt insulated end nippers for hard wire with tempered cutting edges for hardness above 60 HRc. The overall length of the pier is the 165 mm and the thickness is 77 mm.
Insulation with safety colour coding
Finish is burnished head
Related links
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
- Facom MOD.PR12 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom MOD.PR4 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 187AP.20CPEPF 1-Piece Combination Plier Serrated 7.5mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
