Facom Round Nose Plier, 120mm Overall, 26mm Jaw ESD Safe

Subtotal (1 unit)*

$149.57

(exc. GST)

$164.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.57

*price indicative

RS Stock No.:
194-2646
Mfr. Part No.:
432.MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Round Nose Plier

Overall Length

120mm

VDE/1000V Approved

No

Material

Steel

ESD Safe

Yes

Handle Type

Comfort Grip

Jaw Length

26mm

Standards/Approvals

ISO 9655, DIN ISO 9655, NF ISO 9655

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Micro-Tech® Semi-Circular Long Nose Pliers


Introducing the Facom MICRO-TECH® thin nose Gripper Pliers for use with high precision works. These handy pliers are suitable for a variety of different applications, especially when working with small components or limited space. This range has been specially designed by Facom to optimise gripping, cutting and handling of small pieces.

Features and Benefits:


• The long nose pliers feature ergonomically moulded plastic handles and slip guards for ultimate user comfort and optimum safety when in use, even for long periods of time

• The jaws are hardened and tempered with induction hardened cutting edges, making it a versatile piece of equipment

• They are ideal for gripping and holding objects, especially when the application or task requires smaller and more precise handling

Applications:


Long nose pliers, or needle-nose pliers, are most commonly used as cutting and gripping pliers in a variety of different applications. They are an incredibly useful tool when precision work is of the highest priority such as dealing with small components or bending wire. The tapered long nose design of the plier means that it can also reach areas where there is limited space, which is especially useful when working in laboratory or engineering environments where care needs to be taken. Long nose pliers serve all professional needs in laboratory, production and maintenance applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy