Teng Tools Long Nose Plier Straight, 140mm Overall, 15mm Jaw
- RS Stock No.:
- 198-1793
- Mfr. Part No.:
- MBM468
- Brand:
- Teng Tools
Subtotal (1 unit)*
$75.10
(exc. GST)
$82.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.10 |
*price indicative
- RS Stock No.:
- 198-1793
- Mfr. Part No.:
- MBM468
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Mini | |
| Product Type | Long Nose Plier | |
| Overall Length | 140mm | |
| Material | High Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 15mm | |
| Jaw Style | Straight | |
| Nose Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Mini | ||
Product Type Long Nose Plier | ||
Overall Length 140mm | ||
Material High Carbon Steel | ||
ESD Safe No | ||
Jaw Length 15mm | ||
Jaw Style Straight | ||
Nose Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MBM468 series is a 5" mini needle nose plier. It has long straight jaws for easier access.
High carbon steel construction
Return spring for easier operation
Vinyl grip for easier use in pockets or tool pouches
Related links
- Teng Tools 1-Piece Long Nose Plier Straight 15mm Jaw
- Teng Tools Long Nose Plier Straight 20mm Jaw
- Teng Tools Flat Nose Plier Flat Nose 15mm Jaw
- Teng Tools Long Nose Plier Straight 22mm Jaw ESD Safe
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- BETA 1-Piece Circlip Plier 15mm Jaw
