Bahco 2430S-140 1-Piece Nose Plier Straight, 140mm Overall VDE/1000V Approved, 37mm Jaw
- RS Stock No.:
- 270-2370
- Mfr. Part No.:
- 2430S-140
- Brand:
- Bahco
Subtotal (1 unit)*
$105.04
(exc. GST)
$115.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.04 |
*price indicative
- RS Stock No.:
- 270-2370
- Mfr. Part No.:
- 2430S-140
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 140mm | |
| Handle Type | Insulated, Ergonomic, Dual Component | |
| ESD Safe | No | |
| Material | High Alloy Steel | |
| Jaw Length | 37mm | |
| Jaw Width | 15mm | |
| Finish | Phosphate | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 140mm | ||
Handle Type Insulated, Ergonomic, Dual Component | ||
ESD Safe No | ||
Material High Alloy Steel | ||
Jaw Length 37mm | ||
Jaw Width 15mm | ||
Finish Phosphate | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals ISO 5745, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO snipe nose pliers has insulated dual component handles with phosphate finish.
Developed according to the scientific ERGO process
Straight jaws with hardened cutting edges for cutting soft and hard wire
Related links
- Bahco 1-Piece Nose Plier VDE/1000V Approved, 37mm Jaw
- SAM 1-Piece Combination Plier 37mm Jaw
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Teng Tools 1-Piece Long Nose Plier Straight 15mm Jaw
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- Teng Tools Long Nose Plier Straight 15mm Jaw
- Teng Tools Long Nose Plier Straight 20mm Jaw
